This connector is from the CamCirc CCA range and is a premium quality circular cable mounting plug that is IP68 sealed using vacuum technology.
The plug is a tough, high performance interconnection solution that is ideal for harsh environments, and the connecting cable won't disconnect when the cable is under load or stress. Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural applications.
- 5-Pin
- 103 Size
- Key coded to prevent disconnection
- Tested to IEC 60512-3-5a
Refer to the manual for mating part numbers.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Type |
Circular, Cable Mount |
| Number of Contacts |
5 |
| Connector Size |
12 mm dia |
| Gender |
Plug |
| Contact Finish |
Gold plated |
| Contact Termination |
Solder |
| Pin/Socket |
Pin |
| Wire Gauge (AWG) |
21 - 22 |
To use this facility please Sign In.
Sign In