CamCirc CCA2P1/A03 Circular Connector Plug 3 Way Cable

MPN
CCA2P1/A03
Brand
CamdenBoss
Order Code
20-1628
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £30.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/09/2026

This connector is from the CamCirc CCA range and is a premium quality circular cable mounting plug that is IP68 sealed using vacuum technology.

The plug is a tough, high performance interconnection solution that is ideal for harsh environments, and the connecting cable won't disconnect when the cable is under load or stress. Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural applications.
  • 3-Pin
  • 103 Size
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Refer to the manual for mating part numbers.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Cable Mount
Number of Contacts 3
Connector Size 12 mm dia
Gender Plug
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Pin
Wire Gauge (AWG) 17 - 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot