A push-pull female cable mount socket from the premium CamCirc CCT series. IP68 Sealed using vacuum technology, making it Ideal for harsh and extreme environments in applications such as broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
- Cable mounting
- 5-Way
- Size 103
- Tough, high performance interconnection solution
- Cable mount receptacle
- Does not disconnect when the cable is under load or stress
- Key coded to prevent disconnection
- Tested to IEC 60512-3-5a
Note: Cable clamp required for use with this series.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Type |
Circular, Cable Mount |
| Number of Contacts |
5 |
| Gender |
Socket |
| Contact Finish |
Gold plated |
| Contact Termination |
Solder |
| Pin/Socket |
Socket |
| Wire Gauge (AWG) |
21 - 22 |