CamCirc CCT1S1/05 IP68 Circular Connector Receptacle 5 Way Cable Mount

MPN
CCT1S1/05
Brand
CamdenBoss
Order Code
20-1619
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £20.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/10/2026

A push-pull female cable mount socket from the premium CamCirc CCT series. IP68 Sealed using vacuum technology, making it Ideal for harsh and extreme environments in applications such as broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Cable mounting
  • 5-Way
  • Size 102
  • Tough, high performance interconnection solution
  • Cable mount receptacle
  • Does not disconnect when the cable is under load or stress
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Note: Cable clamp required for use with this series.



Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Cable Mount
Number of Contacts 5
Gender Socket
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 21 - 22

Reviews

Be the first to submit a review

Trustpilot