Christmas Opening Hours and Delivery Dates here

CamCirc CCT1S1/03 IP68 Circular Connector Receptacle 3 Way Cable Mount

Order Code:

20-1618

Brand: CamdenBoss MPN: CCT1S1/03
Qty Unit Price (Ex VAT)
25+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/04/2026

A push-pull female cable mount socket from the premium CamCirc CCT series. IP68 Sealed using vacuum technology, making it Ideal for harsh and extreme environments in applications such as broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Cable mounting
  • 3-Way
  • Size 102
  • Tough, high performance interconnection solution
  • Cable mount receptacle
  • Does not disconnect when the cable is under load or stress
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Note: Cable clamp required for use with this series.



Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Cable Mount
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 21 - 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot