CamCirc CCM1S1/09 Receptacle IP68 Panel Mount 9 Way 102 Size

MPN
CCM1S1/09
Brand
CamdenBoss
Order Code
20-1578
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £21.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/10/2026

This compact, panel mounting, female receptacle is from the premium CamCirc CCM range of circular connectors. Constructed using vacuum technology to give IP68 protection, this connector is ideal for harsh and extreme environments. Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Through panel mounting
  • 9-Way
  • Size 102
  • Tough, high performance interconnection solution
  • Does not disconnect when the cable is under load or stress
  • Tool slots for secure and tight mounting
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a



Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Panel Mount
Number of Contacts 9
Connector Size 11 mm dia
Gender Female
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 26 - 28

Reviews

Be the first to submit a review

Trustpilot