TruConnect (OPEN FRAME) Nickel 2.5mm DC Power Socket

MPN
20-1072
Brand
TruConnect
Order Code
20-1072
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.47
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 266 in stockAdditional quantity lead time 5 months

High quality 2.5mm heavy duty DC power socket featuring nickel plated body and single hole fixing.


  • 24V DC voltage rating
  • 1A current rating
  • Straight type
  • 2.5mm connector size
  • Solder lug termination
  • Brass contact material
  • Nickel contact plating
  • Panel cut-out 11mm
  • Supplied with hexagonal fixing nut
Type Straight
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Panel Mount
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Body Material Nickel-plated
Connector Size 2.5mm
Current Rating 1A
Voltage Rating 24V

Reviews

Be the first to submit a review

Trustpilot