TruConnect Std 2.1mm DC Power Line Socket

MPN
20-1066
Brand
TruConnect
Order Code
20-1066
Country of Origin
China
View Full Product Range (2)

Discontinued


DC power line socket, designed to accept 2.1mm power plugs.


  • 13.5V DC voltage rating
  • 2A current rating
  • Straight type
  • 2.1mm connector size
  • Bronze contact material, black colour
  • Integral cable strain relief
Type Straight
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer Diameter 3.5mm
Pin Diameter 2.1mm
Body Material ABS
Connector Size 2.1mm
Current Rating 2A
Voltage Rating 13.5V

Trustpilot