Switchcraft RAPC722X DC Power Socket PCB Mount 2.1mm

MPN
RAPC722X
Brand
Switchcraft
Order Code
20-0960
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
512 in stock, despatched same dayAdditional quantity lead time 2 days

High quality black PCB mounting DC power socket from Switchcraft with 2.1mm right angled socket..


  • Rated at 5A
  • Voltage rating: 12 DC/12 AC
  • Minimum life of 5000 insertions
  • Switchcraft type RAPC722
Type Right angle
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Body Material Thermoplastic
Connector Size 2.1mm
Current Rating 5A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot