StarTech.com CABSCREWM6B M6 x 12mm - Screws and Cage Nuts - 50 Pack, Black

MPN
CABSCREWM6B
Brand
StarTech.com
EAN-13
0065030862080
Order Code
19-9875
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

This pack of 50 M6 mounting screws and cage nuts for server racks and cabinets from StarTech.com is essential to have on hand for installing servers, network equipment, AV equipment and other rackmount devices securely into your storage cabinet or server rack.

A complete package of 50 stainless steel screws and 50 stainless steel nuts provides enough mounting hardware to set up almost any rack. Both the server rack screws and the nuts come in an all-black finish for a seamless look.

This pack is backed by a StarTech.com 2-year warranty.


  • Colour: Black
  • Thread type(s): M6
  • Product dimensions: 12 x 6mm
  • Manufacturer's part no.: CABSCREWM6B
Height 16mm
Width 120mm
Depth 220mm
Type Screw
Colour Black
Harmonized System (HS) code 85389099
Material Stainless steel
Package weight 507.34g
Product colour Black
Quantity per pack 50 pc(s)
Weight 230g

Reviews

Be the first to submit a review

Trustpilot