StarTech.com CABSCREWM62 100 Pkg M6 Mounting Screws & Cage Nuts For Server Rack

MPN
CABSCREWM62
Brand
StarTech.com
EAN-13
0065030843010
Order Code
19-9873
Country of Origin
Taiwan
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £77.88 £71.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

This pack of 100 M6 mounting screws and cage nuts for server racks and cabinets from StarTech.com is essential to have on hand for installing servers, network equipment, AV equipment and other rackmount devices securely into your storage cabinet or server rack.

A complete package of stainless steel screws and nuts provides enough mounting hardware to set up almost any rack.


  • Thread type: M6
  • Product dimensions: 12 x 6mm
  • Manufacturer's part no. CABSCREWM62
Height 16mm
Width 145mm
Depth 280mm
Type Screw
Certification REACH, CE, TAA, RoHS
Colour Natural
Connecting thread type M6
Harmonized System (HS) code 73181900
Head Shape Dome head
Length 12mm
Material Stainless steel
Number of screw nuts 100
Package weight 1kg
Product colour Silver
Proper use General utility
Quantity per pack 100 pc(s)
Suitable for materials Sheet metal
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot