The StarTech.com MUYHSMFFADW white headset adaptor features 2 x 3.5mm 3-way connectors for separate headphones and microphone, and 1 x 4-way TRRS male jack to plug into your laptop. Alternatively, you can connect a separate microphone and powered speakers.if you prefer to use Skype or chat online without using a headset.
Have you recently purchased a newer laptop or Ultrabook and now you can't work out where to plug in your favourite headset? Most new laptops and Ultrabooks come equipped with a single 3.5mm 4-way TRRS audio port that supports both audio input and output. Headsets however, frequently come equipped with separate headphone and microphone connectors that are not compatible with this new configuration. The adaptor's female connectors are clearly marked with a headphone symbol, and a microphone symbol. Plug the matching headset connector into each one then plug the male jack into audio port on your laptop and you're all set.
Tuck the adaptor in with your tablet or slip it inside another carrying case. It works well with tablets and smartphones that have a single audio port. Just connect the headphone and microphone plugs from your headset into the adaptor, connect the adaptor to your mobile device and start talking.
Backed by StarTech.com's lifetime warranty.
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 150mm
- Colour: White
- Connector A: 3.5mm Mini-Jack (4 position) male
- Connector B: 3.5mm Mini-Jack (3 position) female
- Connector plating: Nickel
- Connector style: Straight
- Product dimensions: 150 x 25 x 11mm
- Manufacturer's part no.: MUYHSMFFADW
| Connector 1 |
Jack |
| Connector 2 |
Jack |
| Length |
0.15m |
| AWG wire size |
28 |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Number of A Connectors |
1 |
| Number of B Connectors |
2 |
| Package depth |
125mm |
| Package height |
7mm |
| Package weight |
13.5g |
| Package width |
9mm |
| Product colour |
White |
| Quantity |
1 |
| Weight |
11g |
| Width |
25mm |
To use this facility please Sign In.
Sign In