The StarTech.com MUYHSFMM 4-way 3.5mm to dual 3.5mm Headset Splitter Adaptor features 1 x 3.5mm (TRRS) female and 2 x 3.5mm (TRS) male connectors, enabling you to connect a 4-position headset with Audio and microphone input to your PC or Laptop. This adaptor connects into both the audio and mic ports on your desktop or laptop computer, providing a single (4-position) female connector. A simple solution for online gaming or use with VOIP applications (Skype, chat programs).
Backed by StarTech.com lifetime warranty.
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 127mm
- Colour: Black
- Connector A: 3.5mm Mini-Jack (3 position) male, 3.5mm Mini-Jack (4 position) female
- Connector plating: Nickel
- Manufacturer's part no.: MUYHSFMM
| Connector 1 |
Straight |
| Connector 2 |
Straight |
| Length |
0.13m |
| Colour |
Black |
| Certification |
CE, REACH |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Harmonized System (HS) code |
85189000 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Number of A Connectors |
2 |
| Number of B Connectors |
1 |
| Package depth |
125mm |
| Package height |
7mm |
| Package weight |
8.8g |
| Package width |
9mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Weight |
6.8g |
To use this facility please Sign In.
Sign In