StarTech MUHSMF1M 1m 3.5mm 4 Position TRRS Headset Extension Cable - M/F

MPN
MUHSMF1M
Brand
StarTech.com
EAN-13
0065030847926
Order Code
19-9448
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

The StarTech.com MUHSMF1M 1m 4-pole 3.5mm headset extension cable has 1 x male and 1 x female 3.5mm TRRS audio connectors. You can use it to extend the reach between your headset or headphones, and your iPhone®, mobile phone or laptop computer. The moulded strain relief prevents the cable from being bent at sharp angles at the TRRS connectors, to minimize the stress on the cable and on the device's connector. It can also allow you to move more freely while working at your computer with VOIP applications (Skype, chat programs, etc.).

Backed by the StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (4 position) male
  • Connector B: 3.5mm Mini-Jack (4 position) female
  • Connector plating: Nickel
  • Manufacturer's part no.: MUHSMF1M
Connector 1 Straight
Connector 2 Straight
Length 1m
Colour Black
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Material PVC
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 7mm
Package weight 25g
Package width 128mm
Plug and Play Yes
Product colour Black
Weight 20g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot