TruConnect Cable USB2 3m A Male to B Male Black

Order Code:

19-8663

Brand: TruConnect MPN: 19-8663 EAN-13: 5055781209673
Qty Unit Price (Ex VAT)
1+ £2.36
10+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
144 in stock, despatched same dayAdditional quantity lead time 3 days

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied as 3m USB to printer cable in Black
Cable Length 3m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2.0 cable

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Sunday, January 21, 2018 | Question by: Rapid Customer | Product code: 19-8663
Q. Will this work with standard A Male ports found on Arduino boards?
A. Hi Daniel, thank you for your question. This is compatible with Arduino that feature the B type connector, such as 73-4440.

Reviews

Be the first to submit a review

Trustpilot