StarTech.com MDP2HDMM1MW Mini DisplayPort To HDMI Cable Converter 1m(3ft) White

Order Code:

19-8311

Brand: StarTech.com MPN: MDP2HDMM1MW EAN-13: 0065030861168

Discontinued


This Mini DisplayPort™ to HDMI adaptor cable from StarTech.com offers a single-cable connection from your mDP equipped MacBook or Ultrabook™ laptop to an HDMI display or projector. The passive adaptor supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible when connected directly to a supporting DisplayPort over Thunderbolt I/O port.

This adaptor cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI. The adaptor is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

For the simplest and most discreet installation, this mDP to HDMI adaptor connects directly from your Mini DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate video cabling.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: White
  • Cable length: 1000mm
  • Audio specification: 7.1 surround sound
  • Connector A: Mini-DisplayPort (20 pin) male input
  • Connector B: HDMI (19 pin) male output
  • Converter type: Passive
  • Maximum digital resolutions: 4K x 2K @ 30Hz
  • Wide screen supported
  • Manufacturer's part no. MDP2HDMM1MW
Connector 1 Mini DisplayPort
Connector 2 HDMI
Number of Ports 2

Trustpilot