StarTech.com MDP2HDMM1MB Mini DisplayPort To HDMI Cable Converter 1m(3ft) Black

Order Code:

19-8299

Brand: StarTech.com MPN: MDP2HDMM1MB EAN-13: 0065030861151
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 3 working days

This Mini DisplayPort™ to HDMI adaptor cable from StarTech.com offers a single-cable connection from your mDP equipped MacBook or Ultrabook™ laptop to an HDMI display or projector. The passive adaptor supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible when connected directly to a supporting DisplayPort over Thunderbolt I/O port.

This adaptor cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI. The adaptor is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

For the simplest and most discreet installation, this mDP to HDMI adaptor connects directly from your Mini DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate video cabling.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Cable length: 1000mm
  • Audio specification: 7.1 surround sound
  • Connector A: Mini-DisplayPort (20 pin) male input
  • Connector B: HDMI (19 pin) male output
  • Converter type: Passive
  • Maximum digital resolutions: 4K x 2K @ 30Hz
  • Wide screen supported
  • Manufacturer's part no. MDP2HDMM1MB
Connector 1 DisplayPort
Connector 2 HDMI
Length 1m
Colour Black
Certification RoHS, CE, FCC
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Passive video converter
Depth 1000mm
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
HDMI version 1.4
Height 12mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Number of Ports 2
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70 °C
Package depth 222mm
Package height 15mm
Package weight 60 g
Package width 197mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 250 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70 °C
Supported audio channels 7.1
Supported resolutions 4000 x 2000\n1920 x 1200\n1920 x 1080 \n1280 x 720
Weight 44 g
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot