TruConnect 25 Way M-m Low Profile Changer

Image Representative of Range

TruConnect 25 Way M-m Low Profile Changer

Order Code:

19-0740

Brand: TruConnect MPN: 19-0740
Qty Unit Price (Ex VAT)
100+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

Low profile 25-way male-to-male gender changer.


  • Overall length of connector is reduced to just 17.8mm
  • Fitted with male jackscrews
  • Wired pin to pin
  • Fully screened construction
Plug / Socket Plug
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
No. of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot