TruConnect 9 Way F-f Low Profile Changer

MPN
19-0735
Brand
TruConnect
Order Code
19-0735
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.93
10+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 106 in stockAdditional quantity lead time 5 months

Low profile 9-way female-to-female gender changer.


  • Overall length of connector is reduced to just 17.8mm
  • Fitted with screw receptacles
  • Wired pin to pin
  • Fully screened construction
Plug / Socket Socket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
No. of Rows 2

Reviews

Be the first to submit a review

Trustpilot