TruConnect 9 Way M-m Low Profile Changer

MPN
19-0730
Brand
TruConnect
Order Code
19-0730
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.64
10+ £2.78
50+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 997 in stockAdditional quantity lead time 5 months

Low profile 9-way male-to-male gender changer.


  • Overall length of connector is reduced to just 17.8mm
  • Fitted with male jackscrews
  • Wired pin to pin
  • Fully screened construction
Plug / Socket Plug
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
No. of Rows 2

Reviews

Be the first to submit a review

Trustpilot