Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy Rechargeable D Batteries 3000mAh (2 Pack) from Duracell, offering you the quality and dependability you've come to trust from Duracell. They are ideal for use in digital cameras and high drain devices.
Battery Size | D |
---|---|
Type | Battery, Secondary (Rechargeable) |
Nominal Voltage | 1.2V |
Capacity | 3000mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 61.5 x 34.2 x 34.2mm |
Rechargeable | Yes |
Operating Temperature | -10 to 50°C |
Storage Temperature | 5 to 30°C |
Pack Size | 2 |
Weight (per Battery) | 71g |
Terminal Type | Protruded positive, Flat negative |
Diameter | 34.2mm |
UN Number | UN3496 |
Package Type | Cylindrical |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In