PJP 3230-C-J Yellow 4mm Socket

MPN
3230-C-J
Brand
PJP
EAN-13
3760122594098
Order Code
17-0625
Country of Origin
France
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.50
100+ £1.25
500+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 113 in stockAdditional quantity lead time 7 weeks

Professional quality yellow 4mm socket from PJP, moulded in acetal.


  • Turned nickel plated brass insert
  • Fully insulated design accepts a wide range of 4mm plugs
  • Rated at 36A
  • Supplied complete with all panel fixing hardware
  • Voltage rating 33V AC/70V DC
  • Panel cut-out 8.1mm
  • Solder termination
  • PJP type 3230C series
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Mounting Type Panel
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot