TruConnect Black Miniature Probe

Order Code:

17-0290

Brand: TruConnect MPN: 17-0290
Qty Unit Price (Ex VAT)
5+ £0.476
25+ £0.409
100+ £0.343
500+ £0.300
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
485 in stock, despatched same dayAdditional quantity lead time 9 months

A compact black probe with an easily operated plunger action ideally suited for making contact to component leads of high density PCBs including IC pins.


  • Overall length 57mm
  • Max. voltage 50V
  • Current rating 1A
  • Diameter 12mm
Type Miniature probe
Length 57mm
Pin 12mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot