TruConnect Low Cost 4mm Black Plug

MPN
17-0135
Brand
TruConnect
Order Code
17-0135
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.586
100+ £0.499
500+ £0.444
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,820 in stockAdditional quantity lead time 9 months

Economically priced black 4mm plugs.


  • Can be used in conjunction with 4mm terminals
  • Solder connection
  • Diameter 9mm
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Mounting Type Cable
Termination Solder

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot