TruConnect 1 Metre BNC to BNC Plug Lead

MPN
16-0330
Brand
TruConnect
Order Code
16-0330
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.26
10+ £3.91
50+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock130 due on 02/10/2026


Ready assembled BNC test lead with one BNC plug connector type A and one BNC plug connector type B complete with moulded-on strain relief, using RG-58 cable.


  • Black PVC shield
  • 50Ω impedance
  • Lead length 100cm
Connector 1 BNC male
Connector 2 BNC male
Length 1m
Impedance 50O
Colour Black
Shielding No

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 16-0330

Q. What do you mean by connector type A and connector type B?

A. Hi John, thank you for your question. Both are 50 ohm male BNC plugs, the A and B just reference the two plugs on either end of the lead.

Reviews

Be the first to submit a review

Trustpilot