TruConnect BNC Plug to Croc Clips Lead 1.2m

MPN
16-0315
Brand
TruConnect
Order Code
16-0315
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £5.78
50+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 453 in stockAdditional 1,000 due on 22/10/2026

Ready assembled BNC test lead with one BNC plug connector type A and 2 x crocodile clip connectors type B complete with moulded-on strain relief, using RG-58 cable.


  • Black PVC shield
  • 50Ω impedance
  • Lead length 120cm
Cable Length 1.2m
Colour Black
Connector 1 BNC male
Connector 2 2x croc clip
Length 1.2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot