Easter Opening Hours and Delivery Dates here

MH MHDM25SP 25 Way Male Solder D Machined Pin

Order Code:

15-1705

Brand: MH MPN: MHDM25SP
Qty Unit Price (Ex VAT)
1+ £0.553
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

The MHDM series are a range of cable mounting 5A D-Sub connectors that have been designed for applications that require rugged and robust I/O connectors.
  • Male 25-way type
  • Machined
  • Rating 125V
  • Solder cup termination
  • Metal shell
  • Insulation resistance 1000MΩ
  • Operating temperature -55°C to +105°C
  • Rated to UL94 V-0
Type Male
Mounting Type D-sub
No. of Ways 25
Connection Angle 180°
No. of Rows 2
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot