MH MHDB15SP 15 Way Male Solder D S+F

MPN
MHDB15SP
Brand
MH
Order Code
15-1697
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 25 in stockAdditional quantity lead time 3 weeks

The MHDB series are a range of cable mounting 5A D-Sub connectors that have been designed for applications that require rugged and robust I/O connectors.
  • Male 15-way type
  • Stamped and formed
  • Rating 250V
  • Solder cup termination
  • Metal shell
  • Insulation resistance 1000MΩ
  • Operating temperature -55°C to +105°C
  • Rated to UL94 V-0
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 15
Connection Angle 180°
Plating Material Tin
Male 15-way type
No. of Rows 2
Pitch 2.77mm

Reviews

Be the first to submit a review

Trustpilot