MH CCOV-9SN-BLACK 9 Way Budget SNAP D Hood Black

MPN
CCOV-9SN-BLACK
Brand
MH
Order Code
15-1667
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £0.0208 £0.0200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 184 in stockContact us for additional stock

The MH CCOV-SN series are a budget range of D connector hoods that maximise EMI shielding for optimal connectivity performance. The clever design maximises cable strain relief, helping to prevent damage to wires and contacts.
  • For 9-way connectors
  • Black plastic
  • Short jackscrews
  • Manufactured in UL-94HB material
Type D Hood
Number of Contacts 9
Material Plastic
Connection Angle 180°
Mounting Type Housing

Reviews

Be the first to submit a review

Trustpilot