MH CCOV-9SCL-MP 9 Way Budget METPLAS D Hood

MPN
CCOV-9SCL-MP
Brand
MH
Order Code
15-1666
Country of Origin
Taiwan

Discontinued


The MH CCOV-SCL series are a budget range of D connector hoods that maximise EMI shielding for optimal connectivity performance. The clever design maximises cable strain relief, helping to prevent damage to wires and contacts.
  • For 9-way connectors
  • Metallic plastic
  • Long jackscrews
Type D Hood
Number of Contacts 9
Material Plastic
Connection Angle 180°
Mounting Type Housing

Trustpilot