MH DTZK25-BK-K 25 Way Black Diecast D Cover

Order Code:

15-1115

Brand: MH MPN: DTZK25-BK-K

Discontinued


Low-cost, high quality top entry diecast hood with 25 ways from MH, suitable for demanding RFI/EMI screening requirements.


  • Lightweight zinc diecast shell in black chromate finish
  • Attenuation >40dB over range 30MHz to 1GHz
  • Black 48mm steel jackscrews
  • Cable diameter 13mm
  • Re-openable
  • Strain relief inserts ensure a secure termination
  • Screening conforms to VDE0871, FCC 20780 and 89/336/EEC
Type Housing
Mounting Type D-sub
No. of Ways 25
Orientation Straight

You may also like


Trustpilot