MH MHDM-25-K 25 Way Die Cast Hood-standard

MPN
MHDM25-K
Brand
MH
Order Code
15-1022
Country of Origin
China
  • Quickly find another product in this range by Number of Contacts:

    9 15 25
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.87
25+ £3.28
100+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 176 in stockAdditional quantity lead time 3 weeks

High quality die-cast D connector hood with 25 ways from MH giving exceptional RFI/EMI shielding.


  • Allows rapid assembly while the use of metallised plastic inserts gives 360° shielding at the cable entry area
  • Supports all types of cable
  • Nickel-coloured zinc shell with metallised plastic insert
  • Straight orientation
Orientation Straight
Number of Contacts 25
Material Zinc
Connection Angle 180°

Reviews

Be the first to submit a review

Trustpilot