TruConnect 9 Way Metallised Screw Lock Cover

Order Code:

15-0330

Brand: TruConnect MPN: 15-0330
  • Quickly find another product in this range by Number of Contacts:

    9 15
Qty Unit Price (Ex VAT)
1+ £1.54
50+ £1.13
500+ £0.995
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
499 in stock, despatched same dayAdditional quantity lead time 5 months

Metallised ABS screw lock cover with 9 ways to fit 'D' connectors with a metallised coating to improve grounding and shielding protection in data transmission against EMI/RFI interference.


  • Captive screw locks feature long shanks with fingergrips and screwdriver slots
  • Hood incorporates an adjustable cable clamp
  • Hood is secured by two screws
Type Housing
Orientation Straight
Number of Contacts 9
Material ABS
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot