TruConnect 9 Way Black D Connector Cover

MPN
15-0220
Brand
TruConnect
Order Code
15-0220
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.742
50+ £0.533
500+ £0.411
1000+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 300 in stockAdditional 1,000 due on 17/11/2026

Competitively priced top entry D connector hood with 9 ways, supplied complete with cable clamp and short jack screws.


  • Straight orientation
  • Black colour
  • Cable mounting type
  • UL 94 HB ABS insulator
Type Housing
Orientation Straight
Number of Contacts 9
Material ABS
Connection Angle 180°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot