TruConnect 44 Way Right Angle High Density D Socket

Order Code:

15-0062

Brand: TruConnect MPN: 15-0062

Discontinued


Commercial specification high density right angle D connector socket, 44 ways, 2.54mm pitch.


  • Right angle orientation
  • Solder termination method
  • Phosphor bronze contact material
  • Gold over nickel contact plating
  • Tin plated shell, black colour, to allow full grounding for EM/RFI shielding
  • PCB mounting type
  • PCB locating spigots electrically facilitate grounding
  • Supplied with jack posts threaded 4-40 UNC
Type Female
Mounting Type D-sub
No. of Ways 44
No. of Rows 3
Orientation Right angle
Pitch 2.54mm

You may also like


Trustpilot