Beaverswood White Magnetic Mixed Letters 43mm

Image Representative of Range

Beaverswood White Magnetic Mixed Letters 43mm

MPN
M43MIXW/L
Brand
Beaverswood
EAN-13
5025360018545
Order Code
14-3620
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/05/2026

These white magneticletter tiles from Beaverswood are ideal for labelling shelves in the warehouse, workplace or classroom. Supplied on sheets, these magnetic tiles will stick instantly and securely to any steel surface.


  • Allows fast and easy labelling
  • Black letters on a white background
  • Supplied on die-cut A4 sheets
  • Tile height 43mm with 39mm digits
  • Manufacturer's part M43MIXW/L

Sheet includes the following characters: A 3, B 2, C 2, D 2, E 4, F 2, G 2, H 2, I 3, J 1, K 1, L 2, M 2, N 3, O 2, P 2, Q 1, R 3, S 3, T 3, U 3, V 2, W 1, X 1, Y 1, Z 2.

Type Letters
Character Height 39mm
Contents A to Z
Fixing Method Magnetic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot