Beaverswood Yellow Labels Letters A-Z 14 x 19mm

Image Representative of Range

Beaverswood Yellow Labels Letters A-Z 14 x 19mm

Order Code:

14-3600

Brand: Beaverswood MPN: F3 Pack A - Z EAN-13: 5025360013960
  • Quickly find another product in this range by Character Height:

Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

These self-adhesive vinyl letters from Beaverswood are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. These self-adhesive labels are suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom.


  • Includes sheets of letters from A to Z
  • Made from tough vinyl
  • Labels peel away cleanly
  • Label size 19 x 14mm
  • Character height 16mm
  • Characters per sheet 36
  • Manufacturer's part F3 Pack A-Z
Type Letters
Character Height 16mm
Contents A to Z
Fixing Method Self-adhesive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot