Raaco 142359 CarryLite 80 5x10-0 With Double & 'U' Profile Lid Service Case

MPN
142359
Brand
Raaco
EAN-13
5733439142359
Order Code
14-2130
Country of Origin
Denmark
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 7 in stock

This CarryLite 80 series professional quality lightweight parts case from Raaco can be sub-divided using compartment inserts. By choosing various sizes of inserts, the cases can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.

A unique feature of the case is its double 'sandwich' lid which provides storage for up to 5 sheets of 80 gsm paper between the two lids. The upper sheet can be printed with logos, contents, etc., for simple customisation of the case, while the other sheets can be printed with instructions, etc.


  • Storage for up to 5 sheets of 80gsm paper between double lids
  • Professional quality lightweight parts case
  • Can be sub-divided using compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • Size: 413 x 330 x 82mm
  • Load capacity 13kg
  • Colour: Raaco blue
  • Raaco type 142359, CarryLite 80 5x10-0

No inserts included but are available separately here.
Type Assortment case
Colour Blue/transparent
Height 82mm
Length 413mm
Material Polypropylene and polycarbonate
Number of Compartments 0
Size 413 x 330 x 82mm
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot