Raaco 142793 CarryLite 80 4x8-0 With Single 'U' Profile Lid Service Case

Order Code:

14-2118

Brand: Raaco MPN: 142793 EAN-13: 5733439142793
Qty Unit Price (Ex VAT)
3+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
51 in stock, despatched in 4 working days

This CarryLite 80 series professional quality lightweight parts case from Raaco can be sub-divided using compartment inserts. By choosing various sizes of inserts, the cases can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.


  • Professional quality lightweight parts case
  • Can be sub-divided using compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • Size: 337 x 278 x 79mm
  • Load capacity 13kg
  • Colour: Raaco blue
  • Raaco type 142793, CarryLite 80 4x8-0

No inserts included but are available separately here.
Type Assortment case
Colour Blue/transparent
Height 79mm
Length 278mm
Material Polypropylene and polycarbonate
Number of Compartments 0
Size 337 x 278 x 79mm
Width 337mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot