Raaco 136327 CarryLite 80 5x10-25 With Single 'U' Profile Lid Service Case

MPN
136327
Brand
Raaco
EAN-13
5733439136327
Order Code
14-2070
Country of Origin
Denmark
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £43.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 30/07/2026

This CarryLite 80 series professional quality lightweight parts case from Raaco is sub-divided by 25 variously-sized compartment inserts. By substituting other sizes of inserts, the case can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.


  • Supplied with 25 inserts
  • Can be customised by adding other compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • U-profiled lid keeps contents in position
  • Size: 413 x 330 x 79mm
  • Load capacity 13kg
  • Colour: Raaco blue
  • Inserts included:
  • 25x BA8-1
  • Raaco type 136327, CarryLite 80 5x10-25

Compartment inserts are also available separately.


Type Assortment case
Colour Black/transparent
Height 79mm
Length 413mm
Material Polypropylene and polycarbonate
Number of Compartments 25
Width 330mm

Reviews

Be the first to submit a review

Trustpilot