Raaco 136334 CarryLite 80 5x10-20 With Single 'U' Profile Lid Service Case

Order Code:

14-2068

Brand: Raaco MPN: 136334
  • Country of Origin: Denmark
  • View All

Discontinued


This CarryLite service case from Raaco is a professional quality lightweight parts cases, complete with 20 compartment inserts.
  • Ergonomic carrying handle
  • Two strong sliding catches
  • U-profiled lid keeps contents in position
  • Half the weight of similar metal case systems
  • 20 removable inserts for practical, customisible compartments
  • Case dimensions 79 x 413 x 330mm
Height 79mm
Length 330mm
Material Polypropylene and polycarbonate
Number of Compartments 20
Width 413mm

Trustpilot