Utility Tray Trolley Standard - 3 Shelves - 980 x 460 x 750mm Capacity 100kg

Order Code:

14-1906

Brand: Toptruck MPN: WHTT3SS
  • Quickly find another product in this range by Height:

    940mm 980mm
Qty Unit Price (Ex VAT)
1+ £162.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2026

This robust 3-tray trolley is ideal for many applications, including catering, serving, warehouses, garages, workshops, plus general everyday use. The trolley has formed-aluminium uprights and ribbed plastic shelves for strength, durability and stability.


  • 3 shelves
  • Hardwearing 100mm dia. thermoplastic rubber swivel castors (2 with brakes)
Type Shelf trolley
Load Capacity 100kg
Height 980mm
Length 750mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot