Topstore Stack & Nest Euro Container 36 Ltr - 600 x 400 x 190mm

Topstore Stack & Nest Euro Container 36 Ltr - 600 x 400 x 190mm

Order Code:

14-1802

Brand: Topstore MPN: PV6419-11
  • Country of Origin: Belgium
  • Not available for Export
  • View All

Discontinued


This stack and nest Euro container 36 litre from Topstore has a unique design which allows it to be stacked or nested to save space when not in use. Manufactured to a high standard from high-density food grade polypropylene, which is food grade and temperature resistant from -5°C to + 70°C. Robust and ideal for protective storage during transportation of goods.


  • Grey colour
  • External 600 x 400 x 190mm
  • Internal 554 x 356 x 172mm
  • Manufacturer's part PV6419-11
Colour Grey
Height 190mm
Length 600mm
Width 400mm
Material Polypropylene
Internal 554 x 356 x 172mm

Trustpilot