Topstore Euro Container - Full Sided Grey - 600 x 400 x 320mm

Image Representative of Range

Topstore Euro Container - Full Sided Grey - 600 x 400 x 320mm

MPN
E6432-11
Brand
Topstore
Order Code
14-1798
Country of Origin
Belgium
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

This Topstore Euro container 600 x 400 x 320mm is a high quality storage container with a 60 litre capacity. Designed for protective storage during transportation of goods, this robust grey plastic container can also be interstacked modularly with various sizes.

Easy to carry via the comfortable grip at each end, while manufactured to a high standard from high-density food grade polypropylene, which has a temperature resistance from -5°C to +70°C.


  • Ideal for storage and saving space
  • Safe and comfortable handles
  • External (L) 600 x (W) 400 x (H) 320mm
  • Internal (L) 552 x (W) 353 x (H) 304mm
  • 25kg capacity
  • Manufacturer's part E6432-11
Colour Grey
Height 320mm
Length 600mm
Width 400mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot