Topstore Multi-Functional Containers - Yellow Colour Lids - Pack Of 4

Image Representative of Range

Topstore Multi-Functional Containers - Yellow Colour Lids - Pack Of 4

MPN
052106/4
Brand
Topstep
Order Code
14-1780
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Mixed Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £123.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/06/2026

This Topstore multi-functional container comes in a pack of 4 and is a robust, multi-functional sorting storage bin complete with yellow lid. The versatility of the container allows it to be used as a colour coded bin for recycling items and segregation, with a capacity of 50 litres. Manufactured from polypropylene and equipped with removable hinged lids, they are both stackable and nestable.


  • Yellow lid
  • Ideal for separating items
  • Dimensions (H) 345 x (W) 400 x (D) 635mm
  • Maximum total stack load: 45kg
  • Stackable with or without lids
  • Manufacturer's part 052100/4
Colour Yellow
Height 345mm
Length 635mm
Width 400mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot