Topdrawer 30 Drawer Small Parts Trolley

MPN
052001
Brand
Topdrawer
Order Code
14-1748
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £663.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

This 30 drawer small parts trolley from Topdrawer with fixed chrome handle and swivel castors provides easy transportation of stored goods. The galvanised shelves prevent damage from acid, oxidation and abrasion and can hold up to 50kg per level. The trolley drawers are designed with an anti-drop device when fully pulled out.


  • Rubber castors Ø100mm, 2 braked and 2 swivel
  • Trolley size (H) 880 x (W) 880 x (D) 400mm
  • Trolley capacity 300Kg
  • Drawer size (H) 105 x (W) 164 x (D) 375mm
  • Drawer capacity 10kg
  • Manufacturer's part 052001
Type Cabinet trolley
Height 880mm
Width 400mm
Depth 880mm
Colour Grey
Material Steel / polystyrene

Reviews

Be the first to submit a review

Trustpilot