Easter Opening Hours and Delivery Dates here

Topstore Clearbox No.4 207 x 600 x 171mm - Pack Of 4

Order Code:

14-1720

Brand: Topstore MPN: 051383/4
Qty Unit Price (Ex VAT)
1+ £131.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/04/2026

This Topstore Clearbox 207 x 600 x 171mm No.4 is supplied in a pack of 4 and has been designed to offer a dust-free storage and display system for the warehouse, workshop, retail and trade.

The strong outer body is beige and has been manufactured from high-impact polystyrene plastic, while the inner compartments is made from ABS plastic. These Clearboxes have a host of uses and applications, and their flexibility allows them to be either fixed directly to a wall, fitted to freestanding metal racks (single or double sided) or converted to provide a mobile unit.


  • 600mm width
  • Non-toxic – suitable for use with food
  • Order picking – tilting transparent compartments allow easy retrieval of items with maximum display potential
  • Manufacturer's part 051383/4
Colour Clear
Height 171mm
Length 207mm
Width 600mm
Material Polystyrene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot