Topstore Clearbox No.6 113 x 600 x 93mm - Pack Of 10

MPN
051381/10
Brand
Topstore
Order Code
14-1716
Country of Origin
Israel
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £166.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/07/2026

This Topstore Clearbox 113 x 600 x 93mm No.6 is supplied in a pack of 10 and has been designed to offer a dust-free storage and display system for the warehouse, workshop, retail and trade.

The strong outer body is beige and has been manufactured from high-impact polystyrene plastic, while the inner compartments is made from ABS plastic. These Clearboxes have a host of uses and applications, and their flexibility allows them to be either fixed directly to a wall, fitted to freestanding metal racks (single or double sided) or converted to provide a mobile unit.


  • 600mm width
  • Non-toxic – suitable for use with food
  • Order picking – tilting transparent compartments allow easy retrieval of items with maximum display potential
  • Manufacturer's part 051381/10
Colour Clear
Height 93mm
Length 113mm
Width 600mm
Material Polystyrene

Reviews

Be the first to submit a review

Trustpilot