Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 56 x TC5 Blue Bins

Image Representative of Range

Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 56 x TC5 Blue Bins

MPN
011530C
Brand
Topstore
Order Code
14-1700
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £568.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

A free-standing double-sided louvred panel rack complete with 56 blue TC5 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 750mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Type Louvre
Colour Blue
Height 182mm
Length 350mm
Width 205mm
Material Epoxy

Reviews

Be the first to submit a review

Trustpilot