Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 56 x TC5 Red Bins

Image Representative of Range

Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 56 x TC5 Red Bins

Order Code:

14-1698

Brand: Topstore MPN: 011530B
Qty Unit Price (Ex VAT)
1+ £546.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

A free-standing double-sided louvred panel rack complete with 56 red TC5 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 750mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Type Louvre
Colour Red
Height 132mm
Length 350mm
Width 205mm
Material Epoxy

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot